-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PWR SPLY,DC-DC,200.4W,19-36VDC 12@ 6.7A,ENCL,CE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D6417709SHX200BV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
R5S76710B200BG | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
R5S76700B200BG | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC7464
|
Newark | Dc-Dc Converter, 12V, 16.7A, No. Of Outputs:1 Output, Output Power Max:200W, Output Voltage - Output 1:12V, Output Current - Output 1:16.7A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Rohs Compliant: Yes |Mean Well SD-200B-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.1800 / $110.8400 | Buy Now |
DISTI #
1866-4414-ND
|
DigiKey | DC/DC CONVERTER 12V 200W Min Qty: 1 Lead time: 12 Weeks Container: Box |
30 In Stock |
|
$80.6748 / $87.4000 | Buy Now |
DISTI #
SD-200B-12
|
Avnet Americas | Module DC-DC 1-OUT 12V 16.7A 200.4W - Boxed Product (Development Kits) (Alt: SD-200B-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$77.3000 / $87.4000 | Buy Now |
DISTI #
709-SD200B-12
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 200.4W 19-36Vin 12Vout 16.7A RoHS: Compliant | 8 |
|
$72.4400 / $87.8000 | Buy Now |
DISTI #
70069862
|
RS | DC-DC Converter,12V,16.7A,19-36V In, Enclosed, Panel Mnt, Commercial, SD Series | MEAN WELL SD-200B-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 |
|
$94.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$89.0700 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 24VIN 1-OUT 12V 16.7A 200.4W 9-Pin RoHS: Compliant |
11 In Stock 8 Factory Stock |
|
$77.3000 / $87.4000 | Buy Now |
DISTI #
67578658
|
Verical | Module DC-DC 24VIN 1-OUT 12V 16.7A 200.4W 9-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2205 | Americas - 10 |
|
$100.4900 / $113.6200 | Buy Now |
DISTI #
SD-200B-12
|
TME | Converter: DC/DC, 200.4W, Uin: 19÷36VDC, Uout: 12VDC, Iout: 16.7A Min Qty: 1 | 10 |
|
$77.3000 / $87.4000 | Buy Now |
DISTI #
000000000003772702
|
Sager | Isolated DC/DC Converters - Chassis Mount 200.4W 19-36Vin 12Vout 16.7A Min Qty: 1 | 24 |
|
$77.3000 / $87.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SD-200B-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SD-200B-12
Mean Well
PWR SPLY,DC-DC,200.4W,19-36VDC 12@ 6.7A,ENCL,CE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 19 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 16.7 A | |
Output Voltage-Max | 16 V | |
Output Voltage-Min | 11 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE; OVERLOAD; SHORT CIRCUIT; THERMAL | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 200.4 W | |
Trim/Adjustable Output | YES |