Part Details for SD-132-TT-2 by Samtec Inc
Overview of SD-132-TT-2 by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD-132-TT-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97P3457
|
Newark | Sd-132-Tt-2/ Tube |Samtec SD-132-TT-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 141 |
|
$3.7000 / $9.3600 | Buy Now |
DISTI #
3937-SD-132-TT-2-ND
|
DigiKey | CONN SKT .100" 64POS Min Qty: 1 Lead time: 5 Weeks Container: Tube MARKETPLACE PRODUCT |
93 In Stock |
|
$6.5818 / $10.3800 | Buy Now |
DISTI #
612-SD-132-TT-2-ND
|
DigiKey | CONN SKT .100" 64POS Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.7100 | Buy Now |
DISTI #
SD-132-TT-2
|
Avnet Americas | Conn Socket Strip SKT 64 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: SD-132-TT-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 141 Factory Stock |
|
RFQ | |
DISTI #
200-SD132TT2
|
Mouser Electronics | IC & Component Sockets .100" Double Row Screw Machine Socket Strip | 7 |
|
$2.6700 / $5.7100 | Buy Now |
|
Onlinecomponents.com | .100" Double Row Screw Machine Socket Strip RoHS: Compliant | 0 |
|
$2.7400 / $7.0000 | Buy Now |
DISTI #
85145821
|
Verical | Conn Socket Strip SKT 64 POS 2.54mm Solder ST Top Entry Thru-Hole Tube Min Qty: 2 Package Multiple: 1 | Americas - 141 |
|
$5.7100 | Buy Now |
|
Powell Electronics | .100" Double Row Screw Machine Socket S Min Qty: 1 | 93 |
|
$3.6200 / $5.7100 | Buy Now |
DISTI #
000000000000061212
|
Sager | IC & Component Sockets .100 Double Row Screw Machine Socket Strip Min Qty: 1 | 141 |
|
$3.3000 / $5.7100 | Buy Now |
|
Master Electronics | .100" Double Row Screw Machine Socket Strip RoHS: Compliant | 0 |
|
$2.7400 / $7.0000 | Buy Now |
Part Details for SD-132-TT-2
SD-132-TT-2 CAD Models
SD-132-TT-2 Part Data Attributes
|
SD-132-TT-2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SD-132-TT-2
Samtec Inc
Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 |