Part Details for SD-130-G-1C by Samtec Inc
Overview of SD-130-G-1C by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD-130-G-1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97P3365
|
Newark | Socket, 2.54Mm, Vertical Through Hole, 60 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:60Contacts, Connector Mounting:Through Hole Mount, Product Range:Sd Series Rohs Compliant: Yes |Samtec SD-130-G-1C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4500 / $22.8500 | Buy Now |
DISTI #
612-SD-130-G-1C-ND
|
DigiKey | .100" DOUBLE ROW SCREW MACHINE S Min Qty: 7 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$22.8900 | Buy Now |
DISTI #
SD-130-G-1C
|
Avnet Americas | Conn Socket Strip SKT 60 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: SD-130-G-1C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
200-SD130G1C
|
Mouser Electronics | IC & Component Sockets .100" Double Row Screw Machine Socket Strip | 0 |
|
$11.9000 / $22.8900 | Order Now |
|
Onlinecomponents.com | .100" Double Row Screw Machine Socket Strip RoHS: Compliant | 0 |
|
$12.5300 / $24.9100 | Buy Now |
DISTI #
000000000000144911
|
Sager | IC & Component Sockets .100 Double Row Screw Machine Socket Strip Min Qty: 1 | 0 |
|
$14.7200 / $22.8900 | Buy Now |
|
Master Electronics | .100" Double Row Screw Machine Socket Strip RoHS: Compliant | 0 |
|
$12.5300 / $24.9100 | Buy Now |
DISTI #
5cd91765cd7c1c4c386f2ae1
|
Samtec | .100" Double Row Screw Machine Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tube | 0 |
|
$9.0900 / $22.8900 | Buy Now |
Part Details for SD-130-G-1C
SD-130-G-1C CAD Models
SD-130-G-1C Part Data Attributes
|
SD-130-G-1C
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SD-130-G-1C
Samtec Inc
Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 |
Alternate Parts for SD-130-G-1C
This table gives cross-reference parts and alternative options found for SD-130-G-1C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD-130-G-1C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M80-4T1120100-02-301-02-301 | Harwin | Check for Price | Board Connector, 16 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | SD-130-G-1C vs M80-4T1120100-02-301-02-301 |
M80-4T11201F3-00-301-04-301 | Harwin | Check for Price | Board Connector, 16 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | SD-130-G-1C vs M80-4T11201F3-00-301-04-301 |
M80-4T11201F3-04-301-00-302 | Harwin | Check for Price | Board Connector, 16 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | SD-130-G-1C vs M80-4T11201F3-04-301-00-302 |
M80-4T11201F1-03-302-01-301 | Harwin | Check for Price | Board Connector, 16 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | SD-130-G-1C vs M80-4T11201F1-03-302-01-301 |
M80-4T11201F1-03-302-01-302 | Harwin | Check for Price | Board Connector, 16 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | SD-130-G-1C vs M80-4T11201F1-03-302-01-302 |
M80-4T11201F1-02-302-02-302 | Harwin | Check for Price | Board Connector, 16 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | SD-130-G-1C vs M80-4T11201F1-02-302-02-302 |
M80-4T11201F2-01-302-03-301 | Harwin | Check for Price | Board Connector, 16 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | SD-130-G-1C vs M80-4T11201F2-01-302-03-301 |
M80-4T1120100-02-302-02-301 | Harwin | Check for Price | Board Connector, 16 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | SD-130-G-1C vs M80-4T1120100-02-302-02-301 |
M80-4T11201F2-00-301-04-302 | Harwin | Check for Price | Board Connector, 16 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | SD-130-G-1C vs M80-4T11201F2-00-301-04-302 |
M80-4T1120100-03-302-01-301 | Harwin | Check for Price | Board Connector, 16 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | SD-130-G-1C vs M80-4T1120100-03-302-01-301 |