Part Details for SD-106-G-28 by Samtec Inc
Results Overview of SD-106-G-28 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD-106-G-28 Information
SD-106-G-28 by Samtec Inc is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Price & Stock for SD-106-G-28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SD-106-G-28
|
Avnet Americas | Conn Socket Strip SKT 12 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SD-106-G-28) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000144342
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now |
Part Details for SD-106-G-28
SD-106-G-28 CAD Models
SD-106-G-28 Part Data Attributes
|
SD-106-G-28
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SD-106-G-28
Samtec Inc
IC Socket, DIP12, 12 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.6 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | AU ON NI | |
Contact Material | BE-CU | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP12 | |
Housing Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.1 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |