Part Details for SD-104-G-2 by Samtec Inc
Overview of SD-104-G-2 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD-104-G-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97P2568
|
Newark | .100" Double Row Screw Machine Socket Strip Rohs Compliant: Yes |Samtec SD-104-G-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 323 |
|
$1.2800 / $3.6900 | Buy Now |
DISTI #
612-SD-104-G-2-ND
|
DigiKey | CONN SKT .100" 8POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
91 In Stock |
|
$1.5875 / $2.5900 | Buy Now |
DISTI #
SD-104-G-2
|
Avnet Americas | Conn Socket Strip SKT 8 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SD-104-G-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 323 Factory Stock |
|
$1.2600 / $2.5900 | Buy Now |
DISTI #
200-SD104G2
|
Mouser Electronics | IC & Component Sockets .100" Double Row Screw Machine Socket Strip RoHS: Compliant | 248 |
|
$0.7100 / $2.5900 | Buy Now |
|
Onlinecomponents.com | .100" Double Row Screw Machine Socket Strip RoHS: Compliant | 0 |
|
$0.7100 / $2.5900 | Buy Now |
DISTI #
000000000000144284
|
Sager | IC & Component Sockets .100 Double Row Screw Machine Socket Strip Min Qty: 1 | 323 |
|
$1.1500 / $2.5900 | Buy Now |
DISTI #
SD-104-G-2
|
Avnet Abacus | Conn Socket Strip SKT 8 POS 2.54mm Solder ST Thru-Hole (Alt: SD-104-G-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .100" Double Row Screw Machine Socket Strip RoHS: Compliant | 0 |
|
$0.7100 / $2.5900 | Buy Now |
DISTI #
5cd9174bcd7c1c4c386f0d24
|
Samtec | .100" Double Row Screw Machine Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 323 |
|
$0.7100 / $2.5900 | Buy Now |
DISTI #
SD-104-G-2
|
Toby Electronics | SD - Samtec 2.54mm Double Row Screw Machine Socket Strip - Fast Stock Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | 0 |
|
$0.6957 / $1.8476 | Buy Now |
Part Details for SD-104-G-2
SD-104-G-2 CAD Models
SD-104-G-2 Part Data Attributes:
|
SD-104-G-2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SD-104-G-2
Samtec Inc
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Body Breadth | 0.2 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.4 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |