Part Details for SD-1010 by NIDEC Components
Overview of SD-1010 by NIDEC Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10105P | Rochester Electronics LLC | OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16, PLASTIC, DIP-16 | |
1010VS-79NMEC | Coilcraft Inc | General Purpose Inductor, 0.079uH, 20%, Air-Core, 3934 | |
1010VS-46NMEC | Coilcraft Inc | General Purpose Inductor, 0.0465uH, 20%, Air-Core, 3934 |
Price & Stock for SD-1010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC6462
|
Newark | Rotary Code Sw, 16Pos, Hex, 0.1A, 5V, Product Range:Sd-1000 Series, Switch Mounting:Through Hole, No. Of Switch Positions:16 Position, Switching Voltage:5Vdc, Output Code:Hexadecimal, Switching Current:100Ma, Switch Rohs Compliant: Yes |Nidec Components SD-1010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 131 |
|
$2.5500 / $3.6100 | Buy Now |
DISTI #
563-1061-ND
|
DigiKey | SWITCH ROTARY DIP HEX 0.1A 5V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
58322 In Stock |
|
$1.5875 / $3.5300 | Buy Now |
DISTI #
C1S153700079532
|
Chip1Stop | DIP Switch RoHS: Compliant pbFree: Yes Container: Bulk | 2 |
|
$2.2900 | Buy Now |