Part Details for SD-101-G-1C-N by Samtec Inc
Overview of SD-101-G-1C-N by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD-101-G-1C-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97P2475
|
Newark | Sd-101-G-1C-N/ Bulk |Samtec SD-101-G-1C-N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5080 / $1.8000 | Buy Now |
DISTI #
612-SD-101-G-1C-N-ND
|
DigiKey | .100" DOUBLE ROW SCREW MACHINE S Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2700 | Buy Now |
DISTI #
SD-101-G-1C-N
|
Avnet Americas | Conn Socket Strip SKT 2 POS Solder ST Thru-Hole - Bulk (Alt: SD-101-G-1C-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5400 / $1.2700 | Buy Now |
DISTI #
200-SD101G1CN
|
Mouser Electronics | IC & Component Sockets .100" Double Row Screw Machine Socket Strip | 0 |
|
$0.3000 / $1.2700 | Order Now |
|
Onlinecomponents.com | .100" Double Row Screw Machine Socket Strip RoHS: Compliant | 0 |
|
$0.3425 / $1.0385 | Buy Now |
DISTI #
000000000002228323
|
Sager | IC & Component Sockets .100 Double Row Screw Machine Socket Strip Min Qty: 1 | 0 |
|
$0.4900 / $1.2700 | Buy Now |
|
Master Electronics | .100" Double Row Screw Machine Socket Strip RoHS: Compliant | 0 |
|
$0.3425 / $1.0385 | Buy Now |
DISTI #
5cd917adcd7c1c4c386f7c4d
|
Samtec | .100" Double Row Screw Machine Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Bulk | 0 |
|
$0.3000 / $1.2700 | Buy Now |
Part Details for SD-101-G-1C-N
SD-101-G-1C-N CAD Models
SD-101-G-1C-N Part Data Attributes
|
SD-101-G-1C-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SD-101-G-1C-N
Samtec Inc
IC Socket, DIP2, 2 Contact(s), 0.1inch Row Spacing, Solder
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | WITH NON-FLUSH | |
Body Breadth | 0.2 inch | |
Body Depth | 0.193 inch | |
Body Length | 0.1 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | BE-CU | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP2 | |
Housing Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
Mounting Style | STRAIGHT | |
Number of Contacts | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.1 mm | |
Termination Type | SOLDER |
Alternate Parts for SD-101-G-1C-N
This table gives cross-reference parts and alternative options found for SD-101-G-1C-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD-101-G-1C-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPCSIP-2X01-248B | IC Socket, DIP2, 2 Contact(s), 0.1inch Row Spacing, Solder | Amphenol FCi | SD-101-G-1C-N vs HPCSIP-2X01-248B |
HPCSIP-2X01-185B | IC Socket, DIP2, 2 Contact(s), 0.1inch Row Spacing, Solder | Amphenol FCi | SD-101-G-1C-N vs HPCSIP-2X01-185B |
HPCSIP-2X01-067B | IC Socket, DIP2, 2 Contact(s), 0.1inch Row Spacing, Solder, | Amphenol Communications Solutions | SD-101-G-1C-N vs HPCSIP-2X01-067B |
HPCSIP-2X01-054B | IC Socket, DIP2, 2 Contact(s), 0.1inch Row Spacing, Solder, | Amphenol Communications Solutions | SD-101-G-1C-N vs HPCSIP-2X01-054B |
HPCSIP-2X01-113B | IC Socket, DIP2, 2 Contact(s), 0.1inch Row Spacing, Solder | Amphenol FCi | SD-101-G-1C-N vs HPCSIP-2X01-113B |
HPCSIP-2X01-185B | IC Socket, DIP2, 2 Contact(s), 0.1inch Row Spacing, Solder, | Amphenol Communications Solutions | SD-101-G-1C-N vs HPCSIP-2X01-185B |
HPCSIP-2X01-067B | IC Socket, DIP2, 2 Contact(s), 0.1inch Row Spacing, Solder | Amphenol FCi | SD-101-G-1C-N vs HPCSIP-2X01-067B |
HPCSIP-2X01-113B | IC Socket, DIP2, 2 Contact(s), 0.1inch Row Spacing, Solder, | Amphenol Communications Solutions | SD-101-G-1C-N vs HPCSIP-2X01-113B |
HPCSIP-2X01-002B | IC Socket, DIP2, 2 Contact(s), 0.1inch Row Spacing, Solder, | Amphenol Communications Solutions | SD-101-G-1C-N vs HPCSIP-2X01-002B |
HPCSIP-2X01-001B | IC Socket, DIP2, 2 Contact(s), 0.1inch Row Spacing, Solder, | Amphenol Communications Solutions | SD-101-G-1C-N vs HPCSIP-2X01-001B |