-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC7457
|
Newark | Dc-Dc Converter, 48V, 21A, No. Of Outputs:1 Output, Output Power Max:1.08Kw, Output Voltage - Output 1:48V, Output Current - Output 1:21A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Output Rohs Compliant: Yes |Mean Well SD-1000L-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$349.2600 / $365.0000 | Buy Now |
DISTI #
1866-4400-ND
|
DigiKey | DC/DC CONVERTER 48V 1008W Min Qty: 1 Lead time: 12 Weeks Container: Box |
12 In Stock |
|
$283.6804 / $319.1900 | Buy Now |
DISTI #
SD-1000L-48
|
Avnet Americas | Module DC-DC 1-OUT 48V 21A 1008W - Boxed Product (Development Kits) (Alt: SD-1000L-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$292.6000 | Buy Now |
DISTI #
709-SD1000L-48
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 1008W 48V 21A 19-72Vin RoHS: Compliant | 0 |
|
$296.8200 / $303.1800 | Order Now |
DISTI #
V36:1790_06831427
|
Arrow Electronics | Module DC-DC 48VIN 1-OUT 48V 21A 1008W 13-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | Americas - 2 |
|
$277.4300 / $292.6000 | Buy Now |
DISTI #
70069882
|
RS | DC-DC Converter,48V,21A,19-72V In, Enclosed, Panel Mnt, Commercial, SD Series | MEAN WELL SD-1000L-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$331.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$298.6700 | Buy Now |
|
Onlinecomponents.com | DC/DC Enclosed converter - Input 19-72VDC - Output 48VDC at 21A - 2000VDC I/O isolation - 12VDC VSB - 1000W - 13-Pin - Forced air cooling. RoHS: Compliant |
19 In Stock |
|
$258.7000 / $292.6000 | Buy Now |
DISTI #
84984079
|
Verical | Module DC-DC 48VIN 1-OUT 48V 21A 1008W 13-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2318 | Americas - 19 |
|
$336.3100 / $380.3800 | Buy Now |
DISTI #
71818809
|
Verical | Module DC-DC 48VIN 1-OUT 48V 21A 1008W 13-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$277.4300 / $292.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SD-1000L-48
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SD-1000L-48
Mean Well
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, EAC, EN, IEC, TUV | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 19 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 21 A | |
Output Voltage-Max | 60 V | |
Output Voltage-Min | 46 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | THERMAL; OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1008 W | |
Trim/Adjustable Output | YES |