Part Details for SD-1000L-12 by Mean Well
Overview of SD-1000L-12 by Mean Well
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD-1000L-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y9453
|
Newark | Power Supply Dc-Dc Enclosed Converter |Mean Well SD-1000L-12 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1866-4399-ND
|
DigiKey | DC/DC CONVERTER 12V 720W Min Qty: 1 Lead time: 12 Weeks Container: Box |
7 In Stock |
|
$283.6804 / $319.1900 | Buy Now |
DISTI #
SD-1000L-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SD-1000L-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$292.6000 | Buy Now |
DISTI #
709-SD1000L-12
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 720W 12V 60A 19-72Vin RoHS: Compliant | 27 |
|
$286.9600 / $308.1900 | Buy Now |
DISTI #
70069880
|
RS | DC-DC Converter,12V,60A,19-72V In, Enclosed, Panel Mnt, Commercial, SD Series | MEAN WELL SD-1000L-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$322.3800 | Buy Now |
|
Future Electronics | SD-1000 Series 1000 W Single Output I/O Insulated DC-DC Converter RoHS: Compliant pbFree: Yes Min Qty: 6 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$292.6000 / $307.2300 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 48VIN 1-OUT 12V 60A 720W 13-Pin RoHS: Compliant |
3 In Stock 5 Factory Stock |
|
$258.7000 / $292.6000 | Buy Now |
DISTI #
85567166
|
Verical | Module DC-DC 48VIN 1-OUT 12V 60A 720W 13-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2404 | Americas - 3 |
|
$336.3100 / $380.3800 | Buy Now |
DISTI #
SD-1000L-12
|
TME | Converter: DC/DC, 720W, Uin: 19÷72V, Uout: 12VDC, Iout: 60A, SD, OUT: 1 Min Qty: 1 | 0 |
|
$258.7000 / $292.6000 | RFQ |
DISTI #
000000000003772675
|
Sager | Isolated DC/DC Converters - Chassis Mount 720W 12V 60A 19-72Vin Min Qty: 1 | 44 |
|
$258.7000 / $292.6000 | Buy Now |
Part Details for SD-1000L-12
SD-1000L-12 CAD Models
SD-1000L-12 Part Data Attributes
|
SD-1000L-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SD-1000L-12
Mean Well
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, EAC, EN, IEC, TUV | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 19 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 60 A | |
Output Voltage-Max | 15 V | |
Output Voltage-Min | 11 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | THERMAL; OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 720 W | |
Trim/Adjustable Output | YES |