Part Details for SD-1-A by Same Sky
Overview of SD-1-A by Same Sky
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD-1-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 700 Package Multiple: 350 Container: Reel | 0Reel |
|
$0.5200 | Buy Now |
Part Details for SD-1-A
SD-1-A CAD Models
SD-1-A Part Data Attributes
|
SD-1-A
Same Sky
Buy Now
Datasheet
|
Compare Parts:
SD-1-A
Same Sky
SD Card Connector, 11 Positions, Connector and Ejector, Push In, Auto Eject Out, Surface Mount, 2.83 mm Height Above Board, Gold Flash
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Same Sky |