Part Details for SD-0824B by EL.CO SRL
Overview of SD-0824B by EL.CO SRL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131077-240824BLF | Amphenol Communications Solutions | HPCE R/A Receptacle 24S32P | |
10121505-240824BLF | Amphenol Communications Solutions | HPCE VT Receptacle with enhanced wall 32P24S | |
10127820-0824BPCLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 8 Positions, 30u\\ Gold plating, GW Compatible LCP, Black Color, with peg, Tape and Reel cap. |
Price & Stock for SD-0824B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SD-0824B
|
TME | Relay: interface, SPST-NO, Ucntrl: 10÷30VAC,10÷30VDC, 8A, SD Min Qty: 1 | 15 |
|
$28.7100 / $33.4100 | Buy Now |