Part Details for SCXL010DN by Honeywell Sensing and Control
Overview of SCXL010DN by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCXL010DN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Pressure Sensor 0inH2O to 10inH2O Differential/Gage 6-Pin RoHS: Compliant |
1 In Stock |
|
$164.1300 / $200.7300 | Buy Now |
|
Master Electronics | Pressure Sensor 0inH2O to 10inH2O Differential/Gage 6-Pin RoHS: Compliant |
1 In Stock |
|
$164.1300 / $200.7300 | Buy Now |
Part Details for SCXL010DN
SCXL010DN CAD Models
SCXL010DN Part Data Attributes
|
SCXL010DN
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SCXL010DN
Honeywell Sensing and Control
Peizoresistive Sensor, Differential, 0Psi Min, 0.36Psi Max, 0-20mV, Rectangular, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Body Breadth | 12.2 mm | |
Body Height | 27.4 mm | |
Body Length or Diameter | 20.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0MV | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 0.36 Psi | |
Pressure Range-Min | ||
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for SCXL010DN
This table gives cross-reference parts and alternative options found for SCXL010DN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCXL010DN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC010NGR5 | Peizoresistive Sensor | Honeywell Sensing and Control | SCXL010DN vs DC010NGR5 |
XCAL5010GN | Peizoresistive Sensor, Gage, Rectangular, Through Hole Mount, PLASTIC, 4 PIN | Honeywell Sensing and Control | SCXL010DN vs XCAL5010GN |