-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-5071-ND
|
DigiKey | DC DC CONVERTER 12V 6W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
388 In Stock |
|
$10.5040 / $10.6700 | Buy Now |
DISTI #
SCWN06A-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SCWN06A-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-SCWN06A-12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 6W 9-18Vin 12Vout 500mA DIP24 Iso RoHS: Compliant | 85 |
|
$9.8100 / $10.6800 | Buy Now |
DISTI #
72094322
|
RS | DC-DC Converter, 12V 6W, 500mA, SCWN06 Series | MEAN WELL SCWN06A-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5200 / $11.1900 | RFQ |
|
Future Electronics | Isolated DC/DC Converters 6W 9-18Vin 12Vout 500mA DIP24 Iso RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$10.2700 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 12VIN 1-OUT 12V 0.5A 6W 8-Pin DIP Module RoHS: Compliant | Alternative Product Available |
|
$8.3100 / $9.8000 | Buy Now |
DISTI #
SCWN06A-12
|
TME | Converter: DC/DC, 6W, Uin: 9÷18V, Uout: 12VDC, Iout: 500mA, DIP24 Min Qty: 1 | 12 |
|
$8.3200 / $12.6500 | Buy Now |
|
Master Electronics | Module DC-DC 12VIN 1-OUT 12V 0.5A 6W 8-Pin DIP Module RoHS: Compliant | Alternative Product Available |
|
$8.3100 / $9.8000 | Buy Now |
|
Neutron USA | Module DC-DC 12VIN 1-OUT 12V 0.5A 6W 8-Pin DIP Module | 50 |
|
$63.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCWN06A-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SCWN06A-12
Mean Well
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |