-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4381-ND
|
DigiKey | DC DC CONVERTER 5V 3W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
527 In Stock |
|
$7.2500 | Buy Now |
DISTI #
SCWN03A-05
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SCWN03A-05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-SCWN03A-05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 9-18Vin 5Vout 600mA DIP24 Reg Iso RoHS: Compliant | 14 |
|
$8.9000 / $9.4700 | Buy Now |
DISTI #
71028226
|
RS | DC-DC Converter: 3W DIP Package I/P: 9-18VDC, O/P: 5V @600mA | MEAN WELL SCWN03A-05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5300 / $10.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$9.3400 | Buy Now |
DISTI #
SCWN03A-05
|
TME | Converter: DC/DC, 3W, Uin: 9÷18V, Uout: 5VDC, Iout: 600mA, DIP24, THT Min Qty: 1 | 0 |
|
$7.3600 / $11.1900 | RFQ |
DISTI #
000000000005618505
|
Sager | Isolated DC/DC Converters - Through Hole 9-18Vin 5Vout 600mA DIP24 Reg Iso Min Qty: 1 | 0 |
|
$7.9500 / $8.8600 | Buy Now |
|
Master Electronics | Module DC-DC 12VIN 1-OUT 5V 0.6A 3W 8-Pin DIP Module RoHS: Compliant |
118 In Stock |
|
$9.8400 / $11.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCWN03A-05
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SCWN03A-05
Mean Well
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |