Part Details for SCW3225H680KTT by Sunltech Tech
Overview of SCW3225H680KTT by Sunltech Tech
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCW3225H680KTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 85mA 68uH 10% 8.45 1210 Inductors (SMD) ROHS | 3501 |
|
$0.0363 / $0.0648 | Buy Now |