Part Details for SCW2012CR68JST by Sunltech Tech
Results Overview of SCW2012CR68JST by Sunltech Tech
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCW2012CR68JST Information
SCW2012CR68JST by Sunltech Tech is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SCW2012CR68JST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 190mA 680nH 5% 2.05 SMD1.6x2.2mm Inductors (SMD) ROHS | 1930 |
|
$0.0297 / $0.0554 | Buy Now |