-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4374-ND
|
DigiKey | DC DC CONVERTER 5V 12W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
2030 In Stock |
|
$19.7150 / $20.0200 | Buy Now |
DISTI #
SCW12B-05
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SCW12B-05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-SCW12B-05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 12W 18-36Vin 5Vout 480-2400mA RoHS: Compliant | 293 |
|
$18.4000 / $18.7400 | Buy Now |
DISTI #
70388306
|
RS | Power Supply, DC-DC, 12W DC-DC Regulated, 12W, In:18-36V, 05V @2400mA | MEAN WELL SCW12B-05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$16.2800 / $17.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$19.7400 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 1-OUT 5V 2.4A 12W 9-Pin RoHS: Compliant |
64 In Stock |
|
$18.0600 / $22.2000 | Buy Now |
DISTI #
SCW12B-05
|
TME | Converter: DC/DC, 12W, Uin: 18÷36V, Uout: 5VDC, Iout: 2400mA, 400kHz Min Qty: 1 | 46 |
|
$16.3200 / $24.8200 | Buy Now |
DISTI #
000000000003772666
|
Sager | Isolated DC/DC Converters - Through Hole 12W 18-36Vin 5Vout 480-2400mA Min Qty: 1 | 0 |
|
$16.9200 / $18.8600 | Buy Now |
|
Master Electronics | Module DC-DC 1-OUT 5V 2.4A 12W 9-Pin RoHS: Compliant |
64 In Stock |
|
$18.0600 / $22.2000 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 12W 18-36Vin 5Vout 480-2400mA, EMI filter, DIP TH | 50 |
|
$81.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCW12B-05
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SCW12B-05
Mean Well
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EAC, EN, FCC | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
JESD-30 Code | R-XDMA-P9 | |
Length | 31.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.4 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT; OVER LOAD | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Seated Height-Max | 12.7 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 400 kHz | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 12 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |