Part Details for SCW05C-15 by Mean Well
Overview of SCW05C-15 by Mean Well
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCW05C-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Module DC-DC 1-OUT 15V 0.4A 6W 8-Pin RoHS: Compliant |
10 In Stock |
|
$10.3600 / $47.5600 | Buy Now |
DISTI #
51745256
|
Verical | Module DC-DC 1-OUT 15V 0.4A 6W 8-Pin Min Qty: 2 Package Multiple: 1 Date Code: 1726 | Americas - 9 |
|
$13.4680 / $61.8280 | Buy Now |
|
Master Electronics | Module DC-DC 1-OUT 15V 0.4A 6W 8-Pin RoHS: Compliant |
10 In Stock |
|
$10.3600 / $47.5600 | Buy Now |