Datasheets
SCW03C-12 by: Mean Well

Analog Circuit

Part Details for SCW03C-12 by Mean Well

Overview of SCW03C-12 by Mean Well

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SCW03C-12

Part # Distributor Description Stock Price Buy
Onlinecomponents.com Module DC-DC 1-OUT 12V 0.25A 3W 8-Pin RoHS: Compliant Alternative Product Available
  • 0 $0
$0 Buy Now

Part Details for SCW03C-12

SCW03C-12 CAD Models

SCW03C-12 Part Data Attributes:

SCW03C-12 Mean Well
Buy Now Datasheet
Compare Parts:
SCW03C-12 Mean Well Analog Circuit
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MEAN WELL ENTERPRISES CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer Mean Well
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Approvals CE, EAC, FCC
Control Mode VOLTAGE-MODE
Efficiency (Main Output) 82%
Input Voltage-Max 72 V
Input Voltage-Min 36 V
JESD-30 Code R-MDMA-P8
Length 31.8 mm
Line Regulation-Max 0.5%
Load Regulation-Max 0.5%
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature-Max 71 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.25 A
Output Voltage-Max 12.24 V
Output Voltage-Min 11.76 V
Output Voltage-Nom 12 V
Package Body Material METAL
Package Code DMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Protections OVER LOAD; SHORT CIRCUIT
Ripple Voltage (Main Out) 0.0212 Vrms
Seated Height-Max 12.7 mm
Surface Mount NO
Technology HYBRID
Temperature Grade OTHER
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position DUAL
Total Power Output-Max 3 W
Trim/Adjustable Output NO
Width 20.3 mm

SCW03C-12 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SCW03C-12 by Mean Well.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SCW03C-12 by Mean Well

  • Please alert me when SCW03C-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SCW03C-12 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SCW03C-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SCW03C-12 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SCW03C-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SCW03C-12 by Mean Well

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: