Part Details for SCW03A-05 by Mean Well
Overview of SCW03A-05 by Mean Well
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCW03A-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Module DC-DC 1-OUT 5V 0.6A 3W 8-Pin RoHS: Compliant |
379 In Stock |
|
$8.6300 / $14.1900 | Buy Now |
DISTI #
55433643
|
Verical | Module DC-DC 1-OUT 5V 0.6A 3W 8-Pin RoHS: Compliant Min Qty: 4 Package Multiple: 2 Date Code: 2110 | Americas - 378 |
|
$10.4606 / $18.2861 | Buy Now |
|
NexGen Digital | 5 |
|
RFQ | ||
|
Master Electronics | Module DC-DC 1-OUT 5V 0.6A 3W 8-Pin RoHS: Compliant |
379 In Stock |
|
$8.6300 / $14.1900 | Buy Now |
Part Details for SCW03A-05
SCW03A-05 CAD Models
SCW03A-05 Part Data Attributes:
|
SCW03A-05
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SCW03A-05
Mean Well
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EAC, FCC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 74% | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
JESD-30 Code | R-MDMA-P8 | |
Length | 31.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER LOAD; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.01767 Vrms | |
Seated Height-Max | 12.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |