-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Splitter And Combiner, 3300MHz Min, 4800MHz Max, 1dB Insertion Loss-Max,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-SCW-2-482+CT-ND
|
DigiKey | LTCC PWR SPLTR, 3300 - 4800 MHZ Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3910 In Stock |
|
$2.7360 / $7.5300 | Buy Now |
DISTI #
139-SCW-2-482+
|
Mouser Electronics | Signal Conditioning 2 Ways LTCC Power Splitter, 3300 - 4800 MHz, 50 Ohm RoHS: Compliant | 4078 |
|
$3.6300 / $6.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCW-2-482+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SCW-2-482+
Mini-Circuits
Splitter And Combiner, 3300MHz Min, 4800MHz Max, 1dB Insertion Loss-Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Mini-Circuits | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 1 dB | |
Isolation-Min | 12 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 4800 MHz | |
Operating Frequency-Min | 3300 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Equivalence Code | SOLCC6,.03,20 | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
Surface Mount | YES | |
VSWR-Max | 1.38 |