Part Details for SCV-DRK30AR by Metcal
Overview of SCV-DRK30AR by Metcal
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCV-DRK30AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T9060
|
Newark | Tip, Knife, 3.0Mm (.118 In), Original |Metcal SCV-DRK30AR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2600 | Buy Now |
DISTI #
745-SCV-DRK30AR
|
Mouser Electronics | Soldering Irons TIP, KNIFE 3.0MM ORIGINAL RoHS: Compliant | 1 |
|
$21.4000 | Buy Now |
DISTI #
SCV-DRK30AR
|
TME | Tip, knife, 3mm, 471°C, for soldering station Min Qty: 1 | 0 |
|
$23.2700 / $23.7400 | RFQ |
DISTI #
10305148
|
TestEquity LLC | SCV SERIES 45DEG CERAMIC KNIFE SOLDER TIP FOR MFR-HPS, PS-800E AND PS-900 IRONS, 3.00MM | 0 |
|
$21.4000 | Buy Now |