Part Details for SCV-CNL03AR by Metcal
Overview of SCV-CNL03AR by Metcal
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCV-CNL03AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T9057
|
Newark | Tip, Conical, Long, 0.3Mm (.012 In), Original |Metcal SCV-CNL03AR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8400 | Buy Now |
DISTI #
5358-SCV-CNL03AR-ND
|
DigiKey | SOLDERING TIP, CONICAL, LONG, 0. Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$12.4630 / $18.1300 | Buy Now |
DISTI #
745-SCV-CNL03AR
|
Mouser Electronics | Soldering Irons TIP, CONICAL, LONG 0.3MM ORIGINAL RoHS: Compliant | 1 |
|
$13.3000 | Buy Now |
DISTI #
SCV-CNL03AR
|
TME | Tip, conical,elongated, 0.3mm, 471°C, for soldering station Min Qty: 1 | 0 |
|
$13.0400 / $13.2800 | RFQ |
DISTI #
551SO7425
|
Techni-Tool, Inc. | Metcal SCV-CNL03AR Soldering Tip SCV Series .01" Long Conical | 15 |
|
$13.3000 | Buy Now |
DISTI #
551SO7425
|
TestEquity LLC | Metcal SCV-CNL03AR Soldering Tip SCV Series .01" Long Conical | 15 |
|
$13.3000 | Buy Now |
Part Details for SCV-CNL03AR
SCV-CNL03AR CAD Models
SCV-CNL03AR Part Data Attributes
|
SCV-CNL03AR
Metcal
Buy Now
|
Compare Parts:
SCV-CNL03AR
Metcal
|
Samacsys Manufacturer | METCAL |