Part Details for SCV-CH50A by Metcal
Overview of SCV-CH50A by Metcal
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCV-CH50A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M9115
|
Newark | Tip, Chisel, Extra Large, 5Mm (0.197In) |Metcal SCV-CH50A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4200 | Buy Now |
DISTI #
745-SCV-CH50A
|
Mouser Electronics | Soldering Irons Tip Chisel X-Large 5mm (0.197in) RoHS: Compliant | 0 |
|
$13.3000 | Order Now |
DISTI #
SCV-CH50A
|
TME | Tip, chisel, 5mm, 471°C, for soldering station Min Qty: 1 | 0 |
|
$12.6200 / $12.8700 | RFQ |
DISTI #
448-943
|
Techni-Tool, Inc. | Metcal SCV-CH50A SCV-CH50A .5mm 800C TIP OKI, SCV Series | 10 |
|
$13.3000 | Buy Now |
DISTI #
448-943
|
TestEquity LLC | Metcal SCV-CH50A SCV-CH50A .5mm 800C TIP OKI, SCV Series | 10 |
|
$13.3000 | Buy Now |