Part Details for SCV-BAT-51-1K-3 by Staco Energy Products Co
Overview of SCV-BAT-51-1K-3 by Staco Energy Products Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3305IFE#PBF | Analog Devices | Lead Acid Bat Balancer | |
LTC6811HG-2#PBF | Analog Devices | Multicell Bat Mon s | |
LTC6803HG-2#TRPBF | Analog Devices | Multicell Bat Stack Mon |
Price & Stock for SCV-BAT-51-1K-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5874-SCV-BAT-51-1K-3
|
Mouser Electronics | Battery Packs Extended Runtime Battery, 1kVA, 51W, 3 strings | 0 |
|
$3,550.0000 | Order Now |
DISTI #
71912281
|
RS | Extended Runtime Battery, 1kVA, 51W, 3 strings | Staco Energy Products Co. SCV-BAT-51-1K-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,820.0100 | RFQ |