Part Details for SCV-11022T-P by Staco Energy Products Co
Overview of SCV-11022T-P by Staco Energy Products Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCV-11022T-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH7742
|
Newark | Tower Ups, 10Kva, 208V, Par. Cd & Cbl |Staco Energy Products SCV-11022T-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5,016.8300 / $5,621.6900 | Buy Now |
DISTI #
SCV-11022T-P-ND
|
DigiKey | UNISTAR VP TOWER UPS, 10KVA, 208 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6,588.9700 | Buy Now |
DISTI #
5874-SCV-11022T-P
|
Mouser Electronics | UPS - Uninterruptible Power Supplies Tower UPS, 10kVA, 208V, Par. Cd & Cbl | 0 |
|
$6,588.0000 | Order Now |
DISTI #
71912329
|
RS | Tower UPS, 10kVA, 208V, Par. Cd & Cbl | Staco Energy Products Co. SCV-11022T-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5,240.0000 | RFQ |
|
Onlinecomponents.com | Tower UPS, 10kVA, 208V, Par. Cd & Cbl RoHS: Compliant | 0 |
|
$4,312.7600 | Buy Now |