-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon carbide Power MOSFET 650 V, 55 mOhm typ., 40 A in a PowerFLAT 8x8 HV package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCTL35N65G2V by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ6009
|
Newark | Sic Mosfet, N-Ch, 650V, 40A, Mosfet Module Configuration:Single, Channel Type:N Channel, Continuo... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2939 |
|
$13.9500 / $19.2400 | Buy Now |
DISTI #
497-SCTL35N65G2VCT-ND
|
DigiKey | TRANS SJT N-CH 650V PWRFLAT HV Min Qty: 1 Lead time: 45 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5936 In Stock |
|
$10.3944 / $16.0200 | Buy Now |
DISTI #
SCTL35N65G2V
|
Avnet Americas | Transistor MOSFET N-CH 650V 40A 5-Pin PowerFLAT T/R - Tape and Reel (Alt: SCTL35N65G2V) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$8.2353 / $8.6076 | Buy Now |
DISTI #
511-SCTL35N65G2V
|
Mouser Electronics | SiC MOSFETs Silicon carbide Power MOSFET 650 V, 55 mOhm typ 40 A RoHS: Compliant | 2697 |
|
$8.4900 / $14.4100 | Buy Now |
|
STMicroelectronics | Silicon carbide Power MOSFET 650 V, 55 mOhm typ., 40 A in a PowerFLAT 8x8 HV package RoHS: Compliant Min Qty: 1 | 2697 |
|
$8.3300 / $14.1200 | Buy Now |
DISTI #
SCTL35N65G2V
|
TME | Transistor: N-MOSFET, unipolar Min Qty: 1 | 0 |
|
$12.1100 / $20.3100 | RFQ |
DISTI #
SCTL35N65G2V
|
Avnet Silica | Transistor MOSFET NCH 650V 40A 5Pin PowerFLAT TR (Alt: SCTL35N65G2V) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
DISTI #
SCTL35N65G2V
|
EBV Elektronik | Transistor MOSFET NCH 650V 40A 5Pin PowerFLAT TR (Alt: SCTL35N65G2V) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 46 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Transistors | 3351 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCTL35N65G2V
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SCTL35N65G2V
STMicroelectronics
Silicon carbide Power MOSFET 650 V, 55 mOhm typ., 40 A in a PowerFLAT 8x8 HV package
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 40 A | |
Drain-source On Resistance-Max | 0.067 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 30 pF | |
JESD-30 Code | S-PSSO-N4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 417 W | |
Pulsed Drain Current-Max (IDM) | 160 A | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON CARBIDE |
The maximum safe operating area (SOA) for the SCTL35N65G2V is not explicitly stated in the datasheet, but it can be estimated based on the device's thermal and electrical characteristics. As a general rule, it's recommended to operate the device within the specified maximum ratings and avoid operating conditions that may cause excessive heat, voltage, or current stress.
To ensure reliable operation of the SCTL35N65G2V in high-temperature environments, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using thermal interface materials, and ensuring good airflow. Additionally, the device's thermal characteristics, such as the junction-to-case thermal resistance (RthJC), should be considered when designing the system.
The recommended PCB layout and design considerations for the SCTL35N65G2V include using a multi-layer PCB with a solid ground plane, placing the device close to the heat sink, and using wide traces for power and ground connections. Additionally, it's essential to follow proper decoupling and bypassing techniques to minimize noise and ensure stable operation.
The SCTL35N65G2V has built-in ESD protection, but it's still essential to follow proper ESD handling and protection practices during manufacturing, assembly, and testing. This includes using ESD-safe materials, equipment, and procedures, as well as implementing ESD protection devices, such as TVS diodes or ESD arrays, in the system design.
The recommended gate drive circuits and techniques for the SCTL35N65G2V include using a dedicated gate driver IC, such as the STMicroelectronics L638xA series, and following proper gate drive design practices, such as using a low-impedance gate drive circuit, minimizing gate-source voltage ringing, and ensuring proper gate-source voltage rating.