SCTD475K35
NTE Electronics Inc
Description: CAP-TANT SM 4.7UF 35V

Overview of SCTD475K35 by NTE Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SCTD475K35 by NTE Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2368-SCTD475K35-ND
DigiKey CAP TANT 4.7UF 10% 35V 2917 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT 408
In Stock
  • 1 $1.2000
  • 10 $1.1400
  • 20 $1.0800
  • 50 $1.0200
  • 100 $1.0000
$1.0000 / $1.2000 Buy Now

CAD Models for SCTD475K35 by NTE Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SCTD475K35 by NTE Electronics Inc

SCTD475K35
NTE Electronics Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Reach Compliance Code
unknown
Want to compare parts?
  1. SCTD475K35
    NTE Electronics Inc
    CAP-TANT SM 4.7UF 35V
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SCTD475K35 by NTE Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SCTD475K35 by NTE Electronics Inc

  • Please alert me when SCTD475K35 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SCTD475K35 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SCTD475K35 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SCTD475K35 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SCTD475K35.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SCTD475K35 by NTE Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: