SCT63
Description: AC-DC Regulated Power Supply Module, 60W

Overview of SCT63 by TDK-Lambda Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SCT63 by TDK-Lambda Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 72K0391
Newark Ac-Dc Converter, Open Frame, 3 O/P, 60W, 5V, 15V, -15V, Power Supply Applications:Ite, No. Of Outputs:3 Output, Power Rating (Forced Cooling):80W @ 300Lfm, Power Rating (Convection Cooling):60W, Input Voltage Vac:85V Ac To 265V Ac Rohs Compliant: Yes |Tdk-Lambda SCT63 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $59.8600
  • 10 $57.0600
  • 25 $54.2800
  • 50 $52.0600
$52.0600 / $59.8600 Buy Now
DISTI # C1S203600145577
Chip1Stop Stabilized DC power supply RoHS: Compliant 154
  • 1 $61.7000
$61.7000 Buy Now

CAD Models for SCT63 by TDK-Lambda Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SCT63 by TDK-Lambda Corporation

SCT63
TDK-Lambda Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
TDK-LAMBDA CORP
Package Description
MODULE-14/13
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
TDK
Additional Feature
IT ALSO HAS -15 AND +15 OUTPUT VOLTAGE
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
UL, CSA, EN, CE
Efficiency (Main Output)
70%
Input Voltage-Max
264 V
Input Voltage-Min
85 V
Input Voltage-Nom
115 V
JESD-30 Code
R-XXMA-X13
Length
127 mm
Line Regulation-Max
2%
Load Regulation-Max
2%
Number of Functions
1
Number of Outputs
3
Number of Terminals
13
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
7 A
Output Voltage-Max
5.5 V
Output Voltage-Min
4.75 V
Output Voltage-Nom
5 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Protections
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
Surface Mount
NO
Technology
HYBRID
Temperature Grade
COMMERCIAL
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Total Power Output-Max
60 W
Trim/Adjustable Output
YES
Width
76.2 mm
Want to compare parts?
  1. SCT63
    TDK-Lambda Corporation
    AC-DC Regulated Power Supply Module, 60W
    VS

Related Parts for SCT63

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SCT63 by TDK-Lambda Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SCT63 by TDK-Lambda Corporation

Select Manufacturer
Which Manufacturer of SCT63 would you like to use for your alert(s)?
  • Please alert me when SCT63 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SCT63 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SCT63 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SCT63 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SCT63.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SCT63 by TDK-Lambda Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: