Part Details for SCT62110 by celduc relais
Overview of SCT62110 by celduc relais
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCT62110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3667-SCT62110-ND
|
DigiKey | SSR RELAY SPST-NO 12A 12-440V Min Qty: 1 Lead time: 22 Weeks Container: Box |
15 In Stock |
|
$172.0800 | Buy Now |
|
Onlinecomponents.com | SSR 3x12A - 400VAC - Syn. - Zero-Cross RoHS: Compliant |
6 In Stock 36 Factory Stock |
|
$110.9500 / $138.7700 | Buy Now |
DISTI #
70371426
|
Verical | Relay SSR 90mA 90V DC-IN 12A 440V AC-OUT 8-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2325 | Americas - 5 |
|
$148.6550 / $180.4010 | Buy Now |
DISTI #
SCT62110
|
TME | Relay: solid state, 12A, Uswitch: 12÷440VAC, 3-phase, -40÷100°C Min Qty: 1 | 0 |
|
$123.1000 / $164.1300 | RFQ |
|
Master Electronics | SSR 3x12A - 400VAC - Syn. - Zero-Cross RoHS: Compliant |
6 In Stock 36 Factory Stock |
|
$110.9500 / $138.7700 | Buy Now |
Part Details for SCT62110
SCT62110 CAD Models
SCT62110 Part Data Attributes
|
SCT62110
celduc relais
Buy Now
|
Compare Parts:
SCT62110
celduc relais
|
Samacsys Manufacturer | Celduc |