Part Details for SCT616B by SMC Diode Solutions
Overview of SCT616B by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCT616B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-2114-ND
|
DigiKey | SCR 600V 16A TO220B Min Qty: 1 Lead time: 14 Weeks Container: Tube |
927 In Stock |
|
$0.4238 / $0.8500 | Buy Now |