-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7107
|
Newark | Mosfet, N-Ch, 750V, 98A, To-263 Rohs Compliant: Yes |Rohm SCT4013DW7TL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 752 |
|
$17.7000 / $26.6900 | Buy Now |
DISTI #
846-SCT4013DW7TLCT-ND
|
DigiKey | 750V, 98A, 7-PIN SMD, TRENCH-STR Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
270 In Stock |
|
$23.2937 / $35.4600 | Buy Now |
DISTI #
SCT4013DW7TL
|
Avnet Americas | Silicon Carbide MOSFET, Single, N Channel, 98 A, 750 V, 0.013 ohm, TO-263 - Tape and Reel (Alt: SCT4013DW7TL) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
755-SCT4013DW7TL
|
Mouser Electronics | SiC MOSFETs TO263 750V 98A N-CH SIC RoHS: Compliant | 1802 |
|
$23.2900 / $35.6900 | Buy Now |
|
Future Electronics | 750 V 98 A 267 W Surface Mount N-Channel SiC Power MOSFET-TO-263-7L RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks Container: Reel | 1000Reel |
|
$22.8400 | Buy Now |
|
Future Electronics | 750 V 98 A 267 W Surface Mount N-Channel SiC Power MOSFET-TO-263-7L RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Container: Cut Tape/Mini-Reel | 25Cut Tape/Mini-Reel |
|
$31.2900 | Buy Now |
|
Future Electronics | 750 V 98 A 267 W Surface Mount N-Channel SiC Power MOSFET-TO-263-7L RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks Container: Tube | 0Tube |
|
$22.8400 / $23.1000 | Buy Now |
DISTI #
67586430
|
Verical | Trans MOSFET N-CH SiC 750V 98A 8-Pin(7+Tab) TO-263 T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2301 | Americas - 980 |
|
$22.8279 / $23.8199 | Buy Now |
DISTI #
69060021
|
Verical | Trans MOSFET N-CH SiC 750V 98A 8-Pin(7+Tab) TO-263 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2317 | Americas - 868 |
|
$25.5000 / $38.1250 | Buy Now |
|
Quest Components | 784 |
|
$26.4825 / $35.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCT4013DW7TL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SCT4013DW7TL
ROHM Semiconductor
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |