Part Details for SCT39XV-240-2R4A011JH by KEMET Corporation
Overview of SCT39XV-240-2R4A011JH by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCT39XV-240-2R4A011JH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK1810
|
Newark | Common Mode Choke, 900Uh, 24A, Inductance:900Μh, Dc Current Rating:24A, Product Range:Sct-Xv Series Rohs Compliant: Yes |Kemet SCT39XV-240-2R4A011JH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 48 |
|
$10.3900 | Buy Now |
DISTI #
399-SCT39XV-240-2R4A011JH-ND
|
DigiKey | COMMON MODE 0.9MH 24A 3.040 MOHM Min Qty: 1 Lead time: 11 Weeks Container: Tray |
36 In Stock |
|
$11.0329 / $18.6400 | Buy Now |
DISTI #
80-SCT392402R4A011JH
|
Mouser Electronics | Common Mode Chokes / Filters 1000V 0.9mH DCR=3.04mOhms24A AEC-Q200 RoHS: Compliant | 42 |
|
$11.0300 / $15.7600 | Buy Now |
DISTI #
74424013
|
RS | Common Mode 0.9mH, 24A, 3.040 mohm | KEMET SCT39XV-240-2R4A011JH RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$13.2400 | RFQ |
DISTI #
SCT39XV-240-2R4A011JH
|
Avnet Abacus | (Alt: SCT39XV-240-2R4A011JH) RoHS: Compliant Min Qty: 48 Package Multiple: 12 Lead time: 44 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |