Part Details for SCT39XV-190-S1R9A009JH by KEMET Corporation
Results Overview of SCT39XV-190-S1R9A009JH by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCT39XV-190-S1R9A009JH Information
SCT39XV-190-S1R9A009JH by KEMET Corporation is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for SCT39XV-190-S1R9A009JH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK1791
|
Newark | Common Mode Choke, 600Uh, 19A, Inductance:600Μh, Dc Current Rating:19A, Product Range:Sct-Xv Thre... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 48 |
|
$10.7500 | Buy Now |
DISTI #
399-SCT39XV-190-S1R9A009JH-ND
|
DigiKey | CMC 600UH 19A 2LN TH AEC-Q200 Min Qty: 1 Lead time: 10 Weeks Container: Tray |
96 In Stock |
|
$11.4187 / $17.6900 | Buy Now |
DISTI #
80-SCT39190S1R9A09JH
|
Mouser Electronics | Common Mode Chokes / Filters 1000V 0.6mH 3Phase DCR=3.69mOhms19A AEC-Q200 RoHS: Compliant | 48 |
|
$12.2600 / $13.3800 | Buy Now |
DISTI #
74424021
|
RS | Common Mode 0.6mH, 19A, 3.690 mohm | KEMET SCT39XV-190-S1R9A009JH RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$15.8400 / $18.6400 | RFQ |
DISTI #
SCT39XV-190-S1R9A009JH
|
Avnet Abacus | (Alt: SCT39XV-190-S1R9A009JH) RoHS: Compliant Min Qty: 48 Package Multiple: 12 Lead time: 44 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SCT39XV-190-S1R9A009JH
SCT39XV-190-S1R9A009JH CAD Models
SCT39XV-190-S1R9A009JH Part Data Attributes
|
SCT39XV-190-S1R9A009JH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SCT39XV-190-S1R9A009JH
KEMET Corporation
1000V,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | AEC-Q200 | |
Diameter | 53 mm | |
Filter Type | HYBRID AC/DC FILTER | |
Height | 31 mm | |
High Pot | 2400 V | |
Insulation Resistance-Min | 100 MΩ | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Rated Current | 19 A | |
Rated Voltage | 1000 V |