Part Details for SCT32110 by celduc relais
Overview of SCT32110 by celduc relais
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCT32110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3667-SCT32110-ND
|
DigiKey | SSR RELAY SPST-NO 10A 12-440V Min Qty: 12 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$139.0408 | Buy Now |
|
Onlinecomponents.com | SSR 3x12A - 400VAC - Random RoHS: Compliant | 0 |
|
$106.8000 / $223.7000 | Buy Now |
DISTI #
SCT32110
|
TME | Relay: solid state, 12A, Uswitch: 12÷440VAC, 3-phase, Series: SCT Min Qty: 1 | 0 |
|
$115.2000 / $155.4200 | RFQ |