SCT3060ALHR
ROHM Semiconductor
Description: 650V, 39A, THD, Trench-structure, Silicon-carbide (SiC) MOSFET for Automotive

Overview of SCT3060ALHR by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SCT3060ALHR by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # SCT3060ALHR
Avnet Silica (Alt: SCT3060ALHR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for SCT3060ALHR by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SCT3060ALHR by ROHM Semiconductor

SCT3060ALHR
ROHM Semiconductor
-
-
Part Life Cycle Code
Active
Reach Compliance Code
unknown
Want to compare parts?
  1. SCT3060ALHR
    ROHM Semiconductor
    650V, 39A, THD, Trench-structure, Silicon-carbide (SiC) MOSFET for Automotive
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SCT3060ALHR by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SCT3060ALHR by ROHM Semiconductor

  • Please alert me when SCT3060ALHR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SCT3060ALHR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SCT3060ALHR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SCT3060ALHR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SCT3060ALHR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SCT3060ALHR by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: