Part Details for SCT3040KW7TL by ROHM Semiconductor
Overview of SCT3040KW7TL by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for SCT3040KW7TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AH0358
|
Newark | Sic Mosfet, N-Ch, Single, 56A, 1.2Kv Rohs Compliant: Yes |Rohm SCT3040KW7TL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.7500 / $38.8100 | Buy Now |
DISTI #
846-SCT3040KW7TLCT-ND
|
DigiKey | SICFET N-CH 1200V 56A TO263-7 Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
998 In Stock |
|
$25.8520 / $37.3200 | Buy Now |
DISTI #
SCT3040KW7TL
|
Avnet Americas | Silicon Carbide MOSFET, Single, N Channel, 56 A, 1.2 kV, 0.04 ohm, TO-263 (D2PAK) - Tape and Reel (Alt: SCT3040KW7TL) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days Container: Reel | 1000 |
|
$24.4600 | Buy Now |
DISTI #
755-SCT3040KW7TL
|
Mouser Electronics | MOSFET 1200V 56A, 7-pin SMD, Trench-structure, Silicon-carbide (SiC) MOSFET RoHS: Compliant | 638 |
|
$25.8500 / $36.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$28.6700 | Buy Now |
|
Quest Components | 1321 |
|
$32.6385 / $43.5180 | Buy Now | |
DISTI #
SCT3040KW7TL
|
Avnet Americas | Silicon Carbide MOSFET, Single, N Channel, 56 A, 1.2 kV, 0.04 ohm, TO-263 (D2PAK) - Tape and Reel (Alt: SCT3040KW7TL) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days Container: Reel | 1000 |
|
$24.4600 | Buy Now |
DISTI #
SCT3040KW7TL
|
Avnet Silica | Silicon Carbide MOSFET, Single, N Channel, 56 A, 1.2 kV, 0.04 ohm, TO-263 (D2PAK) (Alt: SCT3040KW7TL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | N/A(Ship within 1day) - D/C 2022 Date Code: 2022 | 652 |
|
$21.7590 / $26.9850 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 1000 |
|
$21.7590 / $26.9850 | Buy Now |
Part Details for SCT3040KW7TL
SCT3040KW7TL CAD Models
SCT3040KW7TL Part Data Attributes:
|
SCT3040KW7TL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SCT3040KW7TL
ROHM Semiconductor
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
JESD-609 Code | e3 | |
Terminal Finish | TIN |