-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 72A I(D), 1200V, 0.039ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, TO-247, TO-247N, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCT3030KLGC11 by ROHM Semiconductor is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC9461
|
Newark | Sic Mosfet, N-Ch, 1.2Kv, 72A, To-247N-3, Mosfet Module Configuration:Single, Channel Type:N Channe... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$62.7200 / $62.7400 | Buy Now |
DISTI #
SCT3030KLGC11-ND
|
DigiKey | SICFET N-CH 1200V 72A TO247N Min Qty: 1 Lead time: 27 Weeks Container: Tube |
265 In Stock |
|
$60.3300 / $60.3400 | Buy Now |
DISTI #
755-SCT3030KLGC11
|
Mouser Electronics | SiC MOSFETs N-Ch 1200V SiC 72A 30mOhm TrenchMOS RoHS: Compliant | 729 |
|
$60.3000 / $60.3400 | Buy Now |
|
Future Electronics | SCT3030KL Series 1200 V 72 A 39 mOhm N-Channel SiC Power Mosfet - TO-247N RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 27 Weeks Container: Tube |
0 Tube |
|
$59.2100 | Buy Now |
|
Future Electronics | SCT3030KL Series 1200 V 72 A 39 mOhm N-Channel SiC Power Mosfet - TO-247N RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Container: Bulk |
0 Bulk |
|
$14.7800 / $15.5100 | Buy Now |
DISTI #
77269441
|
Verical | Trans MOSFET N-CH SiC 1.2KV 72A 3-Pin(3+Tab) TO-247N Tube Min Qty: 2 Package Multiple: 1 Date Code: 2301 | Americas - 900 |
|
$51.7846 | Buy Now |
DISTI #
77930439
|
Verical | Trans MOSFET N-CH SiC 1.2KV 72A 3-Pin(3+Tab) TO-247N Tube Min Qty: 1 Package Multiple: 1 Date Code: 2337 | Americas - 312 |
|
$45.7500 / $69.3750 | Buy Now |
DISTI #
68019500
|
Verical | Trans MOSFET N-CH SiC 1.2KV 72A 3-Pin(3+Tab) TO-247N Tube Min Qty: 2 Package Multiple: 1 Date Code: 2201 | Americas - 166 |
|
$51.7846 | Buy Now |
|
Bristol Electronics | 240 |
|
RFQ | ||
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 72A I(D), 1200V, 0.039OHM, 1-ELEMENT, N-CHANNEL, SILICON CARBIDE, MET... more | 852 |
|
$41.1525 / $54.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCT3030KLGC11
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SCT3030KLGC11
ROHM Semiconductor
Power Field-Effect Transistor, 72A I(D), 1200V, 0.039ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, TO-247, TO-247N, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TO-247N, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 27 Weeks | |
Date Of Intro | 2017-03-13 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1200 V | |
Drain Current-Max (ID) | 72 A | |
Drain-source On Resistance-Max | 0.039 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 180 A | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON CARBIDE |