-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4680
|
Newark | Mosfet, N-Ch, 1.2Kv, 95A, 175Deg C, 427W, Transistor Polarity:N Channel, Continuous Drain Current Id:95A, Drain Source Voltage Vds:1.2Kv, On Resistance Rds(On):0.022Ohm, Rds(On) Test Voltage Vgs:18V, Threshold Voltage Vgs:5.6V, Powerrohs Compliant: Yes |Rohm SCT3022KLHRC11 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 43 |
|
$114.7100 / $131.3500 | Buy Now |
DISTI #
SCT3022KLHRC11-ND
|
DigiKey | SICFET N-CH 1200V 95A TO247N Min Qty: 1 Lead time: 27 Weeks Container: Tube |
1130 In Stock |
|
$113.7687 / $127.5600 | Buy Now |
DISTI #
755-SCT3022KLHRC11
|
Mouser Electronics | MOSFET 1200V 95A 427W SIC 22mOhm TO-247N RoHS: Compliant | 380 |
|
$110.5400 / $126.3000 | Buy Now |
|
Future Electronics | 1200 V 95A 427W Automotive Grade N-Channel SiC Power MOSFET - TO-247N RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 30 Container: Tube | 0Tube |
|
$120.9000 | Buy Now |
|
Future Electronics | 1200 V 95A 427W Automotive Grade N-Channel SiC Power MOSFET - TO-247N RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Tube | 0Tube |
|
$120.9000 | Buy Now |
|
Future Electronics | 1200 V 95A 427W Automotive Grade N-Channel SiC Power MOSFET - TO-247N RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$74.1900 / $77.9000 | Buy Now |
DISTI #
77269438
|
Verical | Trans MOSFET N-CH SiC 1.2KV 95A Automotive 3-Pin(3+Tab) TO-247N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2301 | Americas - 450 |
|
$137.2104 / $166.9203 | Buy Now |
DISTI #
69265942
|
Verical | Trans MOSFET N-CH SiC 1.2KV 95A Automotive 3-Pin(3+Tab) TO-247N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2324 | Americas - 410 |
|
$81.5000 / $108.1250 | Buy Now |
DISTI #
69107794
|
Verical | Trans MOSFET N-CH SiC 1.2KV 95A Automotive 3-Pin(3+Tab) TO-247N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2301 | Americas - 30 |
|
$144.6025 / $166.9203 | Buy Now |
|
Quest Components | 384 |
|
$179.0220 / $208.8590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCT3022KLHRC11
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SCT3022KLHRC11
ROHM Semiconductor
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-12-11 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1200 V | |
Drain Current-Max (ID) | 95 A | |
Drain-source On Resistance-Max | 0.0286 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 108 pF | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 427 W | |
Pulsed Drain Current-Max (IDM) | 237 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON CARBIDE |
This table gives cross-reference parts and alternative options found for SCT3022KLHRC11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCT3022KLHRC11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCT3022KLGC11 | Power Field-Effect Transistor, | ROHM Semiconductor | SCT3022KLHRC11 vs SCT3022KLGC11 |