Part Details for SCT25XV-240-2R0A006JH by KEMET Corporation
Overview of SCT25XV-240-2R0A006JH by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCT25XV-240-2R0A006JH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ3675
|
Newark | Common Mode Choke, Aec-Q200, 290Uh, 24A, Dc Current Rating:24A, Product Range:Sct-Xv Series, Inductance:290Μh Rohs Compliant: Yes |Kemet SCT25XV-240-2R0A006JH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$3.1200 | Buy Now |
DISTI #
399-SCT25XV-240-2R0A006JH-ND
|
DigiKey | CMC 290UH 24A 2LN TH AEC-Q200 Min Qty: 1 Lead time: 46 Weeks Container: Tray |
38 In Stock |
|
$7.7962 / $13.7700 | Buy Now |
DISTI #
80-SCT25XV2402R06JH
|
Mouser Electronics | Common Mode Chokes / Filters 1000V 0.29mH 24A ESR=1.92mOhms AEC-Q200 RoHS: Compliant | 39 |
|
$7.7900 / $10.9500 | Buy Now |
DISTI #
73245136
|
RS | AC Line Filters, CMC 0.29mH, 24A, 1.92mohm | KEMET SCT25XV-240-2R0A006JH RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5510 / $12.6610 | RFQ |
DISTI #
T25XV2402R0A006JH
|
TME | Inductor: wire, THT, 290uH, 1kVAC, 24A, 1.92mΩ, -40÷150°C Min Qty: 1 | 0 |
|
$9.3100 / $10.2900 | RFQ |
DISTI #
SCT25XV-240-2R0A006JH
|
Avnet Abacus | Choke, Common Mode, 290 uH, 24 A (Alt: SCT25XV-240-2R0A006JH) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 44 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |