Part Details for SCT205K601A3B25F by Cornell Dubilier Electronics Inc
Overview of SCT205K601A3B25F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCT205K601A3B25F
SCT205K601A3B25F CAD Models
SCT205K601A3B25F Part Data Attributes
|
SCT205K601A3B25F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SCT205K601A3B25F
Cornell Dubilier Electronics Inc
CAPACITOR, FILM/FOIL, 600 V, 2 uF, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL-DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 2 µF | |
Capacitor Type | FILM CAPACITOR | |
Manufacturer Series | SCT | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 600 V | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Terminal Shape | LUG |