SCT105K202D3S28F
Cornell Dubilier Electronics Inc
Description: CAPACITOR, FILM/FOIL, 2000V, 1uF, CHASSIS MOUNT, ROHS COMPLIANT

Overview of SCT105K202D3S28F by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SCT105K202D3S28F by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SCT105K202D3S28F by Cornell Dubilier Electronics Inc

SCT105K202D3S28F
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
1 µF
Capacitor Type
FILM CAPACITOR
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
10%
Number of Terminals
2
Package Shape
RECTANGULAR PACKAGE
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
2000 V
Surface Mount
NO
Terminal Shape
LUG
Want to compare parts?
  1. SCT105K202D3S28F
    Cornell Dubilier Electronics Inc
    CAPACITOR, FILM/FOIL, 2000V, 1uF, CHASSIS MOUNT, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SCT105K202D3S28F by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SCT105K202D3S28F by Cornell Dubilier Electronics Inc

  • Please alert me when SCT105K202D3S28F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SCT105K202D3S28F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SCT105K202D3S28F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SCT105K202D3S28F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SCT105K202D3S28F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SCT105K202D3S28F by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: