-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon carbide Power MOSFET 1700 V, 1.0 Ohm typ., 7 A in an HiP247 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ4506
|
Newark | Mosfet, Sic, N-Ch, 1.7Kv, 7A, Hip247 Rohs Compliant: Yes |Stmicroelectronics SCT1000N170 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 460 |
|
$10.7900 / $13.2400 | Buy Now |
DISTI #
20AC3772
|
Newark | Sic Mosfet |Stmicroelectronics SCT1000N170 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2100 | Buy Now |
DISTI #
SCT1000N170-ND
|
DigiKey | HIP247 IN LINE Min Qty: 1 Lead time: 41 Weeks Container: Tube |
566 In Stock |
|
$9.3918 / $13.6000 | Buy Now |
DISTI #
SCT1000N170
|
Avnet Americas | MOSFET - Rail/Tube (Alt: SCT1000N170) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 41 Weeks, 0 Days Container: Tube | 0 |
|
$5.2200 / $5.9400 | Buy Now |
DISTI #
511-SCT1000N170
|
Mouser Electronics | MOSFET Silicon carbide Power MOSFET 1700 V, 1.0 Ohm typ 7 A RoHS: Compliant | 536 |
|
$8.3900 / $13.2200 | Buy Now |
|
STMicroelectronics | Silicon carbide Power MOSFET 1700 V, 1.0 Ohm typ., 7 A in an HiP247 package RoHS: Compliant Min Qty: 1 | 536 |
|
$9.6500 / $12.9600 | Buy Now |
|
Future Electronics | N-Channel 1700 V 1.4 Ohm Flange Mount Silicon Carbide Power Mosfet - HIP247 RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 600Tube |
|
$7.9700 / $8.1700 | Buy Now |
|
Future Electronics | N-Channel 1700 V 1.4 Ohm Flange Mount Silicon Carbide Power Mosfet - HIP247 RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 480Tube |
|
$7.9700 / $8.1700 | Buy Now |
|
Future Electronics | N-Channel 1700 V 1.4 Ohm Flange Mount Silicon Carbide Power Mosfet - HIP247 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Container: Tube | 0Tube |
|
$7.9700 / $8.1600 | Buy Now |
|
Future Electronics | N-Channel 1700 V 1.4 Ohm Flange Mount Silicon Carbide Power Mosfet - HIP247 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Container: Tube | 0Tube |
|
$7.9700 / $8.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCT1000N170
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SCT1000N170
STMicroelectronics
Silicon carbide Power MOSFET 1700 V, 1.0 Ohm typ., 7 A in an HiP247 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 41 Weeks | |
Date Of Intro | 2020-06-23 | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |