Part Details for SCT-1603 by Micro Electronics Corporation
Overview of SCT-1603 by Micro Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCT-1603
SCT-1603 CAD Models
SCT-1603 Part Data Attributes:
|
SCT-1603
Micro Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SCT-1603
Micro Electronics Corporation
Telecom Transformer
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1:1 | |
Height | 4.37 mm | |
Length | 16.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 4 kHz | |
Operating Frequency-Min | 0.2 kHz | |
Primary Impedance | 600 OHMS | |
Secondary Impedance | 294 OHMS | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 16.8 mm |