Part Details for SCSRA1B300RC00MV00 by Wima
Overview of SCSRA1B300RC00MV00 by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for SCSRA1B300RC00MV00
SCSRA1B300RC00MV00 CAD Models
SCSRA1B300RC00MV00 Part Data Attributes
|
SCSRA1B300RC00MV00
Wima
Buy Now
Datasheet
|
Compare Parts:
SCSRA1B300RC00MV00
Wima
Electric Double Layer Capacitor, 2.5V, 20% +Tol, 20% -Tol, 300000000uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 300000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Height | 59 mm | |
Length | 48 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Surface Mount | NO | |
Terminal Pitch | 36 mm | |
Terminal Shape | LUG | |
Width | 26.5 mm |