Part Details for SCSI-14SLK4 by Leoco USA Corp
Overview of SCSI-14SLK4 by Leoco USA Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SAS2MUKPTR-000.5 | Amphenol Cables on Demand | Amphenol CS-SAS2MUKPTR-000.5 External Mini-SAS Cable (Pull-Tab) - 4x Mini-SAS (SFF-8088) to 4x Mini-SAS (SFF-8088) 0.5m | |
CS-SAS2MUKPTR-002 | Amphenol Cables on Demand | Amphenol CS-SAS2MUKPTR-002 External Mini-SAS Cable (Pull-Tab) - 4x Mini-SAS (SFF-8088) to 4x Mini-SAS (SFF-8088) 2m | |
CS-SAS2MUKPTR-006 | Amphenol Cables on Demand | Amphenol CS-SAS2MUKPTR-006 External Mini-SAS Cable (Pull-Tab) - 4x Mini-SAS (SFF-8088) to 4x Mini-SAS (SFF-8088) 6m |
Part Details for SCSI-14SLK4
SCSI-14SLK4 CAD Models
SCSI-14SLK4 Part Data Attributes
|
SCSI-14SLK4
Leoco USA Corp
Buy Now
Datasheet
|
Compare Parts:
SCSI-14SLK4
Leoco USA Corp
SCSI Connector Terminator, 14 Contact(s), Female, 0.05 inch Pitch, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LEOCO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.362 inch | |
Body Depth | 0.449 inch | |
Body Length | 1.164 inch | |
Body/Shell Style | PLUG | |
Connector Type | SCSI CONNECTOR TERMINATOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 35 mΩ | |
Contact Style | BELLOWED TYPE | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | IVORY | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.05 inch | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | THREADED BRACKET | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Total Number of Contacts | 14 |