Part Details for SCSI 100P(M) TO VHDCI 100P(M), 2M by ADLINK Technology Inc
Results Overview of SCSI 100P(M) TO VHDCI 100P(M), 2M by ADLINK Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCSI 100P(M) TO VHDCI 100P(M), 2M Information
SCSI 100P(M) TO VHDCI 100P(M), 2M by ADLINK Technology Inc is an Other Rectangular Connector.
Other Rectangular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-VHDCIMX200-003 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-003 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 3m | |
CS-VHDCIMX200-000.5 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-000.5 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male .5m | |
CS-VHDCIMX200-005 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-005 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 5m |
Price & Stock for SCSI 100P(M) TO VHDCI 100P(M), 2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
976-SCSI100PMTOV
|
Mouser Electronics | Computer Cables Wire: UL20276, 30AWG, L=2000mm, P1: All Best_Z1-013100-A+ZC-013100-S(SCSI), 100P, Ma... more | 0 |
|
$181.3800 / $212.7600 | Order Now |