Part Details for SCSF4/0-X by Panduit Corp
Overview of SCSF4/0-X by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SCSF4/0-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH1025
|
Newark | Terminal, Butt Splice, 4/0Awg, Uninsul, Insulator Colour:-, Product Range:Pan-Lug Scsf Series, Wire Size Awg Min:-, Wire Size Awg Max:0000Awg, Conductor Area Csa:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit SCSF4/0-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 42 |
|
$26.1600 | Buy Now |
DISTI #
298-15847-ND
|
DigiKey | CONN BUTT SPLICE 4/0 AWG CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$20.5731 / $23.8900 | Buy Now |
DISTI #
52AH1025
|
Avnet Americas | Splice Terminal (4/0)AWG 63.5mm Tin - Bulk (Alt: 52AH1025) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 42 Partner Stock |
|
$26.1600 | Buy Now |
DISTI #
SCSF4/0-X
|
Avnet Americas | Splice Terminal (4/0)AWG 63.5mm Tin - Bulk (Alt: SCSF4/0-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2,479.9400 | Buy Now |
DISTI #
644-SCSF4/0-X
|
Mouser Electronics | Terminals COPP COMPR BUTT SPLICE 4/0 AWG FLEX RoHS: Compliant | 0 |
|
$21.2300 / $23.8900 | Order Now |
DISTI #
71264164
|
RS | Copper butt splice, flared barrel, 4/0 AWG flex and locomotive cable. | Panduit SCSF4/0-X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$27.7200 | RFQ |
DISTI #
PANSCSF4/0-X
|
Heilind Electronics | COPPER COMPRESSION BUTT 4/0 SPLICE, AWG | Americas - 0 in Stock |
|
$20.5337 / $26.2832 | Buy Now |
|
Onlinecomponents.com | Splice Terminal (4/0)AWG 63.5mm Tin RoHS: Compliant |
10 In Stock 1170 Factory Stock |
|
$24.8000 / $27.4800 | Buy Now |
DISTI #
51699135
|
Verical | Splice Terminal (4/0)AWG Copper 63.5mm Tin Min Qty: 2 Package Multiple: 1 Date Code: 1907 | Americas - 9 |
|
$30.0606 / $34.4793 | Buy Now |
DISTI #
000000000000632869
|
Sager | Terminals COPP COMPR BUTT SPLICE 4/0 AWG FLEX Min Qty: 1 | 0 |
|
$15.7000 / $20.5100 | Buy Now |
Part Details for SCSF4/0-X
SCSF4/0-X CAD Models
SCSF4/0-X Part Data Attributes
|
SCSF4/0-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
SCSF4/0-X
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Gauge | 250 AWG |