Part Details for SCSF1/0-X by Panduit Corp
Overview of SCSF1/0-X by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SCSF1/0-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H3937
|
Newark | Copper Splice - Butt Splice Flared Barrel, Type Scsf, For Use With 1/0 Awg Code Cable And 275/24 Locomotive Cable Rohs Compliant: Yes |Panduit SCSF1/0-X Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$142.4100 / $176.4400 | Buy Now |
DISTI #
298-23469-ND
|
DigiKey | CONN BUTT SPLICE 1/0 AWG CRIMP Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
2 In Stock |
|
$14.0208 / $16.7300 | Buy Now |
DISTI #
SCSF1/0-X
|
Avnet Americas | Splice Terminal (1/0)AWG 63.5mm Tin - Bulk (Alt: SCSF1/0-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$16.9011 | Buy Now |
DISTI #
644-SCSF1/0-X
|
Mouser Electronics | Terminals Copper Compression Butt Splice, 1/0 AWG RoHS: Compliant | 0 |
|
$14.4700 / $16.7000 | Order Now |
DISTI #
71406905
|
RS | Copper butt splice, flared barrel, 1/0 AWG flex and locomotive cable. | Panduit SCSF1/0-X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$18.0900 / $25.8500 | RFQ |
DISTI #
PANSCSF1/0-X
|
Heilind Electronics | Copper Compression Butt 1/0 Splice, AWG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Splice Terminal (1/0)AWG 63.5mm Tin RoHS: Compliant | 940 Factory Stock |
|
$16.9000 / $19.7100 | Buy Now |
DISTI #
SCSF1/0-X
|
Avnet Americas | Splice Terminal (1/0)AWG 63.5mm Tin - Bulk (Alt: SCSF1/0-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$16.9011 | Buy Now |
DISTI #
000000000000632861
|
Sager | Terminals SPLICE FLEX CABLE COPPER Min Qty: 1 | 0 |
|
$10.7000 / $13.9800 | Buy Now |
|
Master Electronics | Splice Terminal (1/0)AWG 63.5mm Tin RoHS: Compliant | 940 Factory Stock |
|
$16.9000 / $19.7100 | Buy Now |
Part Details for SCSF1/0-X
SCSF1/0-X CAD Models
SCSF1/0-X Part Data Attributes:
|
SCSF1/0-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
SCSF1/0-X
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Gauge | 0 AWG |