Part Details for SCSDC-O-0400A:4V by Powerside
Overview of SCSDC-O-0400A:4V by Powerside
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51702-10200400AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 2P 4S Vertical Header, Solder To Board | |
10125136-320400ALF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 36P | |
51722-10610400AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6P 104S Right Angle Header. |
Price & Stock for SCSDC-O-0400A:4V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10287413
|
TestEquity LLC | Powerside SCSDC-O-0400A:4V Hall effect DC Current Sensor, Round, Open loop, 400A | 0 |
|
$110.0000 | Buy Now |